Low

NXP  BZX84-B16,215  Zener Single Diode, 16 V, 250 mW, SOT-23, 2 %, 3, 150 C

NXP BZX84-B16,215
Technical Data Sheet (452.62KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Zener Voltage Vz Typ:
16V
Power Dissipation Pd:
250mW
Diode Case Style:
SOT-23
Zener Tolerance ±:
2%
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
BZX84 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.