Low

BZX79-C7V5,113 - 

Zener Single Diode, 7.5 V, 400 mW, DO-204AH, 5 %, 2 Pins, 200 °C

NEXPERIA BZX79-C7V5,113

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZX79-C7V5,113
Newark Part No.:
75R5156
Product Range
BZX79 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
400mW
:
-
:
Cut Tape
:
DO-204AH
:
200°C
:
2Pins
:
7.5V
:
5%
:
BZX79 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BZX79 series low-power voltage regulator Zener Diode designed in a hermetically sealed leaded glass SOD27 (DO-35) surface-mounted device (SMD) package. It is suitable for low voltage stabilizers or voltage references.
  • ±2% and ±5% Two tolerance series
  • 2.4 to 75V (E24 range) Nominal working voltage range
  • 40W Non-repetitive peak reverse power dissipation (maximum)

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected