Low

NXP  BZX79-C5V6,113  Zener Single Diode, 5.6 V, 400 mW, DO-204AH, 5 %, 2 Pins, 200 °C

NXP BZX79-C5V6,113
Technical Data Sheet (531.24KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Zener Voltage Vz Typ:
5.6V
Power Dissipation Pd:
400mW
Diode Case Style:
DO-204AH
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Cut Tape
Product Range:
BZX79 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Zener Single Diode, 5.6 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

NXP

0

Price for: Each

2500+ $0.024

Buy

Zener Single Diode, 5.6 V, 400 mW, DO-204AH, 5 %, 2 Pins, 200 °C

NXP

0

Price for: Each (Supplied on Full Reel)

10000+ $0.017 30000+ $0.016 50000+ $0.014 100000+ $0.011

Buy

DIODE, ZENER, 5.6V, 500MW

NXP

4,476:  in stock

Price for: Each

1+ $0.036 250+ $0.028 500+ $0.025 1000+ $0.022 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.