Low

BZX79-C5V1,113 - 

Zener Single Diode, 5.1 V, 400 mW, DO-204AH, 5 %, 2 Pins, 200 °C

BZX79-C5V1,113 - Zener Single Diode, 5.1 V, 400 mW, DO-204AH, 5 %, 2 Pins, 200 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZX79-C5V1,113
Newark Part No.:
70R4528
Product Range
BZX79 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BZX79 series low-power voltage regulator Zener Diode designed in a hermetically sealed leaded glass SOD27 (DO-35) surface-mounted device (SMD) package. It is suitable for low voltage stabilizers or voltage references.
  • ±2% and ±5% Two tolerance series
  • 2.4 to 75V (E24 range) Nominal working voltage range
  • 40W Non-repetitive peak reverse power dissipation (maximum)

Applications

Industrial

Product Information

:
5.1V
:
400mW
:
DO-204AH
:
5%
:
2Pins
:
200°C
:
Tape & Reel
:
BZX79 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/9/18

Contact me when back in stock

Alternatives Available

75R5151 - Zener Single Diode, 5.1 V, 400 mW, DO-204AH, 5 %, 2 Pins, 200 °C

33X4094 - Zener Single Diode, 5.1 V, 500 mW, DO-35, 5 %, 2, 200 C

58K8782 - Zener Single Diode, 5.1 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

More Available From Our Partner Avnet
View pricing and availability
$0.018 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + $0.018
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.