Low

BZX79-C15,113 - 

Zener Single Diode, 15 V, 400 mW, DO-204AH, 5 %, 2 Pins, 200 °C

BZX79-C15,113 - Zener Single Diode, 15 V, 400 mW, DO-204AH, 5 %, 2 Pins, 200 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZX79-C15,113
Newark Part No.:
75R5143
Product Range
BZX79 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BZX79 series low-power voltage regulator Zener Diode designed in a hermetically sealed leaded glass SOD27 (DO-35) surface-mounted device (SMD) package. It is suitable for low voltage stabilizers or voltage references.
  • ±2% and ±5% Two tolerance series
  • 2.4 to 75V (E24 range) Nominal working voltage range
  • 40W Non-repetitive peak reverse power dissipation (maximum)

Applications

Industrial

Product Information

:
15V
:
400mW
:
DO-204AH
:
5%
:
2Pins
:
200°C
:
BZX79 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

10000+ $0.017 30000+ $0.016 50000+ $0.014 100000+ $0.011 More Less

2,055 in stock

Each

1+ $0.151 10+ $0.128 100+ $0.045 500+ $0.031 1000+ $0.028 2500+ $0.02 10000+ $0.017 25000+ $0.014 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,483 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.13 $ 0.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.13
50 + $0.115
100 + $0.041
250 + $0.036
500 + $0.032
1000 + $0.027
2500 + $0.021
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.