Low

NXP  BZX79-C11,113  Zener Single Diode, 11 V, 400 mW, DO-204AH, 5 %, 2 Pins, 200 °C

NXP BZX79-C11,113
Technical Data Sheet (531.24KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The BZX79 series low-power voltage regulator Zener Diode designed in a hermetically sealed leaded glass SOD27 (DO-35) surface-mounted device (SMD) package. It is suitable for low voltage stabilizers or voltage references.
  • ±2% and ±5% Two tolerance series
  • 2.4 to 75V (E24 range) Nominal working voltage range
  • 40W Non-repetitive peak reverse power dissipation (maximum)

 

Product Information

Zener Voltage Vz Typ:
11V
Power Dissipation Pd:
400mW
Diode Case Style:
DO-204AH
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Cut Tape
Product Range:
BZX79 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Zener Single Diode, 11 V, 400 mW, DO-204AH, 5 %, 2 Pins, 200 °C

NXP

0

Price for: Each (Supplied on Full Reel)

10000+ $0.017 30000+ $0.016 50000+ $0.014 100000+ $0.011

Buy

Zener Single Diode, 11 V, 500 mW, DO-35, 5 %, 2 Pins, 175 °C

VISHAY

29,390 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.194 10+ $0.171 100+ $0.073 500+ $0.06 More pricing

Buy

Zener Single Diode, 11 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

78 in stock

Price for: Each

1+ $0.123 10+ $0.111 100+ $0.039 1000+ $0.027 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.