Low

NXP  BZX384-C4V3,115  Zener Single Diode, 4.3 V, 300 mW, SOD-323, 5 %, 2 Pins, 150 °C

NXP BZX384-C4V3,115
NXP BZX384-C4V3,115
Technical Data Sheet (366.98KB) EN See all Technical Docs

The actual product may differ from image shown

NXP BZX384-C4V3,115
NXP BZX384-C4V3,115

 

Product Information

Zener Voltage Vz Typ:
4.3V
Power Dissipation Pd:
300mW
Diode Case Style:
SOD-323
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
BZX384 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Zener Single Diode, 4.3 V, 300 mW, SOD-323, 5 %, 2, 150 C

NXP

6,000:  in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.033 6000+ $0.025 9000+ $0.015

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.