Low

BZX384-C15,115 - 

Zener Single Diode, 15 V, 300 mW, SOD-323, 5 %, 2 Pins, 150 °C

BZX384-C15,115 - Zener Single Diode, 15 V, 300 mW, SOD-323, 5 %, 2 Pins, 150 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZX384-C15,115
Newark Part No.:
70R4195
Product Range
BZX384 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BZX384 series low-power voltage regulator Zener Diode encapsulated in a very small SOD323 (SC-76) plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
  • ±2% and ±5% Two tolerance series
  • 2.4 to 75V (E24 range) Nominal working voltage range
  • 40W Non-repetitive peak reverse power dissipation (maximum)

Applications

Industrial

Product Information

:
15V
:
300mW
:
SOD-323
:
5%
:
2Pins
:
150°C
:
Tape & Reel
:
BZX384 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NEXPERIA

Zener Single Diode, 15 V, 400 mW, SOD-323, 5 %, 2 Pins, 150 °C

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.036 $ 0.04
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.036
6000 + $0.035
12000 + $0.033
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.