Low

BZV55-C5V1,115 - 

Zener Single Diode, 5.1 V, 500 mW, SOD-80C, 5 %, 2 Pins, 200 °C

BZV55-C5V1,115 - Zener Single Diode, 5.1 V, 500 mW, SOD-80C, 5 %, 2 Pins, 200 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZV55-C5V1,115
Newark Part No.:
70R4025
Product Range
BZV55 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BZV55 series low-power voltage regulator Zener Diode designed in a small hermetically sealed glass SOD80C surface-mounted device (SMD) package. It is suitable for general regulation functions.
  • ≤40W Non-repetitive peak reverse power dissipation
  • 2.4 to 75V (E24 range) Nominal wide working voltage range
  • Low differential resistance
  • ±2% and ±5% Two tolerance series

Applications

Industrial

Product Information

:
5.1V
:
500mW
:
SOD-80C
:
5%
:
2Pins
:
200°C
:
BZV55 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,260 in stock

Each (Supplied on Cut Tape)

1+ $0.19 10+ $0.168 25+ $0.153 50+ $0.121 100+ $0.059 250+ $0.053 500+ $0.046 1000+ $0.04 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.029 5000+ $0.027 10000+ $0.026 More Less

 

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.029 $ 0.03
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.029
5000 + $0.027
10000 + $0.026
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.