Low

BZV55-C5V1,115 - 

Zener Single Diode, 5.1 V, 500 mW, SOD-80C, 5 %, 2 Pins, 200 °C

BZV55-C5V1,115 - Zener Single Diode, 5.1 V, 500 mW, SOD-80C, 5 %, 2 Pins, 200 °C

The actual product may differ from image shown

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZV55-C5V1,115
Newark Part No.:
75R5081
Product Range
BZV55 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BZV55 series from NXP are surface mount low power voltage regulator diodes which are hermetically sealed in SOD80C package. The device features non repetitive peak reverse power dissipation ≤ 40 W, total power dissipation≤ 500mW and low differential resistance applicable at general regulation functions.
  • Wide working voltage range from 2.4V to 75V (E24 range)
  • Total power dissipation of 400mW at Tamb ≤ 50°C
  • Operating junction temperature range from -65°C to 200°C
  • Available in ±2% and ±5% tolerance
  • Forward current of 250mA
  • Maximum forward voltage VF of 900mV at IF 10mA

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics

Product Information

:
5.1V
:
500mW
:
SOD-80C
:
5%
:
2Pins
:
200°C
:
BZV55 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
5,000 in stock

Each (Supplied on Full Reel)

2500+ $0.029 5000+ $0.027 10000+ $0.026 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,130 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.19 $ 0.19
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.19
10 + $0.168
25 + $0.132
50 + $0.095
100 + $0.059
250 + $0.053
500 + $0.046
1000 + $0.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.