Low

NEXPERIA  BZV55-C4V3,115  Zener Single Diode, 4.3 V, 400 mW, SOD-80C, 5 %, 2 Pins, 200 °C

NEXPERIA BZV55-C4V3,115
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZV55-C4V3,115
Newark Part No.:
75R5077
Product Range
BZV55 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Zener Voltage Vz Typ:
4.3V
Power Dissipation Pd:
400mW
Diode Case Style:
SOD-80C
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Cut Tape
Product Range:
BZV55 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

BZV55-C4V3,115

Diode Zener Single 4.3V 5% 500mW 2-Pin Mini-MELF T/R

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

2500+ $0.033 5000+ $0.029 12500+ $0.026 25000+ $0.023 More pricing

Buy

Zener Single Diode, 4.3 V, 500 mW, SOD-80C, 5 %, 2 Pins, 200 °C

MULTICOMP

5,051:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.135 100+ $0.056 1000+ $0.039

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.