Low

NXP  BZB984-C4V3  DIODE, ZENER, 4.3V, 5%, SOT-663

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 37K9829
  • Manufacturer Part No BZB984-C4V3

Product Information


  • Diode Case Style: SOT-663
  • Diode Configuration: Dual Common Anode
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 425mW
  • SVHC: No SVHC (17-Dec-2014)
  • Zener Voltage Vz Typ: 4.3V

Availability

Availability:  368

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/31/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 5

Order multiple quantity: 5

Unit Price: $0.078

Buy

Price

Quantity List Price Your Price
1 - 9 $0.376
10 - 24 $0.273
25 - 99 $0.212
100 - 249 $0.161
250 - 499 $0.114
500 - 999 $0.092
1000 - 2499 $0.07
2500+ $0.061

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
79R1895
BZB984-C4V3,115

BZB984-C4V3,115

NXP

ZENER DIODE ARRAY

ZENER DIODE ARRAY; Zener Voltage Vz Typ:4.3V; Diode Configuration:Dual Common Anode; Power Dissipation Pd:425mW; Operating Temperature Min:-; Operating Temperature Max:150 C; Diode Case Style:SOT-663; No. of Pins:3 ;RoHS Compliant: Yes

0

2500+ $0.071

Buy
    Per the manufacturer, more stock expected week of 11/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

70R3849
BZB984-C4V3,115

BZB984-C4V3,115

NXP

Diode Zener Dual Common Anode 4.3V 5% 425mW Automotive 3-Pin SOT-663 T/R

Diode Zener Dual Common Anode 4.3V 5% 425mW Automotive 3-Pin SOT-663 T/R ;RoHS Compliant: Yes

0

12000+ $0.037

Buy
    Per the manufacturer, more stock expected week of 11/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought