Low

NEXPERIA  BZB984-C4V3,115  Zener Array Diode, 4.3 V, Dual Common Anode, 425 mW, 150 °C, SOT-663

NEXPERIA BZB984-C4V3,115
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BZB984-C4V3,115
Newark Part No.:
79R1895
Product Range
BZB984 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Zener Voltage Vz Typ:
4.3V
Diode Configuration:
Dual Common Anode
Power Dissipation Pd:
425mW
Operating Temperature Min:
-
Diode Case Style:
SOT-663
No. of Pins:
3 Pin
Packaging:
Cut Tape
Product Range:
BZB984 Series
Automotive Qualifications Standard:
-
Operating Temperature Max:
150
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

BZB984-C4V3,115

Diode Zener Dual Common Anode 4.3V 5% 425mW Automotive 3-Pin SOT-663 T/R

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

4000+ $0.066 8000+ $0.058 20000+ $0.049 40000+ $0.046 More pricing

Buy

Associated Products

Similar Products