NXP - BZA956AVL - DIODE, TVS, QUAD, SOT-665
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
2092
- Non-Cancelable/Non-Returnable
Price For: 1 Cut tape Minimum Order Quantity: 5 Order Multiple Quantity: 5 Price: $0.267 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
08P5364
|
LITTELFUSE
SP1001-04XTG |
TVS Diode Reverse Stand-Off Voltage, VRWM:5.5V; No. of Pins:5; Capacitance, Cd:12pF; Clamping Voltage 8/20us Max:13V; Diode Type:Zener; No. of Lines Protected Max:4; Operating Temperature Range:-40°C to +85°C ; RoHS Compliant: Yes; |
|
|
4715 |
1 Cut tape |
|
|
|||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
92K8962
|
LITTELFUSE
SP0504BAJTG |
Diode Reverse Stand-Off Voltage, VRWM:5.5V; Clamping Voltage Max, Vc:12V; Diode Case Style:SC-70; No. of Pins:5; Power Dissipation, Pd:200mW; Capacitance, Cd:30pF; No. of Lines Protected Max:4 ; RoHS Compliant: Yes; |
|
|
2920 |
1 Cut tape |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
01P7743
|
LITTELFUSE
SP1001-04JTG |
T&R / 4 Ch 8kV 8pF SPA SC70-5 RoHS Compliant: Yes; |
|
|
0
|
Tape on reel of 1 |
|
|
|||||||||||||||
|
|
37K9812
|
NXP
BZA956A |
DIODE, TVS, QUAD, SOT-665 Max Clamping Voltage:5.88V; Diode Configuration:Unidirectional; Peak Pulse Current:2.2A; Diode Case Style:SOT-665; No. of Pins:5; Power Dissipation:335mW; SVHC:No SVHC; Case Style:SOT-665; |
|
|
131 |
1 Cut tape |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
34M8966
|
LICEFA
V11-7 |
REEL RACK, SMD, 25TO330MM REELS Colour:Grey; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:non-conductive ; RoHS Compliant: NA; |
|
0
|
1 Each |
|
|
|||||||||||||||
|
|
42M2650
|
LICEFA
V11-7-6-10 |
REEL RACK, SMD, ESD, 25TO330MM REELS Colour:Black; Divider Type:variable (25); External Length / Height:315mm; External Width:455mm; Material:conductive ; RoHS Compliant: NA; |
|
0
|
1 Each |
|
|


