2010/02/09

NXP - BZA100 - DIODE, ZENER, SOT-163

NXP,BZA100,DIODE, ZENER, SOT-163
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
37K9797
Manufacturer Part No:
BZA100

RoHS Compliance : RoHS Compliant Yes

Description
  • DIODE, ZENER, SOT-163
  • Max Clamping Voltage:11V
  • Diode Configuration:Unidirectional
  • Peak Pulse Current:4A
  • No. of Pins:20
  • Power Dissipation:1.6W
  • SVHC:No SVHC
  • Case Style:SO-20
  • Diode Type:TVS, Unidirectional
  • Peak Pulse
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 638

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Cut tape

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $0.908  

  1. Qty

Price

Qty Price
1  - 99 $0.908
100  - 249 $0.706
250  - 499 $0.636
500  - 999 $0.580
1000+  $0.532

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


59M1646

ROTH ELEKTRONIK
RE932-06

ADAPTOR, SMD, SO-20W, 1.27MM

Type:SMT Device Adapter; External Length / Height:16mm; External Width:25.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-20W; No. of Holes:20;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 153
1 Each
1+
$9.09
50+
$7.48
100+
$6.86
250+
$6.33
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ROTH ELEKTRONIK RE932-06
1 Each
$9.09

Customers Also Bought

TYCO ELECTRONICS / AMP 1116202-1
1 Each
$3.26
AVAGO TECHNOLOGIES HLMP-3762
1 Each
$0.570
ANALOG DEVICES AD8047ARZ
1 Each
$5.58