New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BZA100,118 - DIODE, ESD PROTECTION

NXPBZA100,118
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
79R1866
Manufacturer Part No:
BZA100,118

Technical Data Sheet (127.14KB) EN
Technical Data Sheet (127.14KB) EN

NOTE-Exact replacement for:
37K9797


Product Information
  • DIODE, ESD PROTECTION
  • Reverse Stand-Off Voltage Vrwm: 5.25V
  • Breakdown Voltage Range: 6.4V to 7.2V
  • Clamping Voltage Vc Max: 11V
  • Peak Pulse Current Ippm: 2.5A
  • Diode Case Style: SOIC
  • No. of Pins: 20
  • Power Dissipation Pd: 1.25W
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 373

Catalog Page/Catalog Number:

373 / 129

Availability

1991 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.583   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.968 $0.5830
25  - 99 $0.805 $0.5360
100  - 249 $0.668 $0.5000
250  - 499 $0.525 $0.4260
500  - 999 $0.448 $0.3910
1000+  $0.425 $0.3910
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BZA100,118

NXP

DIODE, ESD PROTECTION

Reverse Stand-Off Voltage Vrwm:5.25V; Breakdown Voltage Range:6.4V to 7.2V; Clamping Voltage Vc Max:11V; Diode Configuration:Common Anode; Peak Pulse Current Ippm:2.5A;

0
Price
For: Tape on reel of 1
2,000+
$0.425

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 111 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
10-1207-0000

GC ELECTRONICS

SOLDERING PASTE FLUX, 2 FL OZ

Dispensing Method:Bottle; Volume:2fl.oz. (US); For Use With:Sheet Metal Parts, Bus Wires to Steel Chassis,Tinning & Cleaning Soldering Tips; Not Recommended for Electronic or Printed Circuit Soldering ; RoHS Compliant: Yes;

118
Price
For: 1 Each
1+
$7.41
15+
$6.75
25+
$6.19
50+
$5.73
more...

118 available to ship today
SKSEK151

CORNELL DUBILIER

CAPACITOR KIT, ALUM ELECTROLYTIC

Kit Contents:72-Pcs of 1µF to 3300µF Capacitors; Range of Cap Values:1µF to 3300µF; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ; RoHS Compliant: Yes;

11
Price
For: 1 Each
1+
$100.25
20+
$94.31

11 available to ship today
220-7201-55-1902

3M

TEST & BURN-IN SOIC SOCKET, 20POS, SMD

Connector Type:SOIC Socket; No. of Contacts:20; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical;

10
Price
For: 1 Each
1+
$27.61
10+
$22.06
100+
$20.08

10 available to ship today
RE932-06

ROTH ELEKTRONIK

SMD to Pin out Adapter - SO-20 Wide

Board Type:PCB, IC to Pin out Adapter; Board Material:FR4 Epoxy Glass; Hole Diameter:1mm; External Height:8mm; External Width:20.5mm;

2
Price
For: 1 Each
1+
$9.67
50+
$8.73
100+
$8.02
250+
$7.41
more...

2 available to ship today
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
BZA868A,115

NXP

DIODE, ESD PROTECTION

Reverse Stand-Off Voltage Vrwm:4.3V; Breakdown Voltage Range:6.46V to 7.14V; Diode Configuration:Dual Common Anode; Peak Pulse Current Ippm:2.6A; Diode Case Style:SOT-353;

3000
Price
For: 1 Cut tape
1+
$0.135 Promotional price
25+
$0.135
100+
$0.131
250+
$0.112
more...

3000 available to ship today
PN-DESIGNKIT-4

BOURNS

PORTNOTE DESIGN KIT, USB 3.0 - ESD & OC PROTECTION

Silicon Manufacturer:Bourns; Kit Application Type:ESD & Overcurrent Protection; Application Sub Type:USB ; RoHS Compliant: NA;

16
Price
For: 1 Each
1+
$14.55 Promotional price
10+
$12.31
100+
$11.43

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
16 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Transient Voltage Suppressors) OR (BZA100,118)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

GC ELECTRONICS 10-1207-0000
1 Each
$7.41
CORNELL DUBILIER SKSEK151
1 Each
$100.25
1 Each
$27.61