NXP - BYW29EX-200 - DIODE, FAST, 8A, 200V, TO-220F
RoHS Compliance
:
|
Availability
Availability:
992
- Non-Cancelable/Non-Returnable
Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $0.934 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
50P9593
|
MULTICOMP
MK3306 |
Insulating Kit Package/Case:TO-220; Body Material:Mica; Length:19mm; Mounting Hole Dia:3.6mm; Overall Width:15mm ; RoHS Compliant: Yes; |
|
|
207 |
Pack of 10 |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
50P9672
|
MULTICOMP
MK3311 |
Fixing Kit Package/Case:SOT-93, TO-126, TO-220 ; RoHS Compliant: Yes; |
|
|
0
|
Pack of 10 |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
34M8465
|
FISCHER ELEKTRONIK
SK 145/37,5 STS-220 |
HEAT SINK, TO-220, ETC, 12°C/W Case Style:TO-220; Thermal Resistance:12°C/W; Mounting Type:Screw Mount; Length:12mm; External Height:37.5mm; External Width:29mm; SVHC:No SVHC; External Depth:37.5mm; |
|
|
598 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
34M8466
|
FISCHER ELEKTRONIK
SK 409/25,4 STS |
HEAT SINK, TO-220/TO-3P, 8.2°C/W Case Style:TO-220; Thermal Resistance:8.2°C/W; Mounting Type:Screw Mount; Length:12.7mm; External Height:25.4mm; External Width:45mm; SVHC:No SVHC; External Depth:25.4mm; |
|
|
605 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
34M8468
|
FISCHER ELEKTRONIK
SK 409/50,8 STS |
HEAT SINK, TO-220/TO-3P, 6.2°C/W Case Style:TO-220, TO-3; Thermal Resistance:6.2°C/W; Mounting Type:Screw Mount; Length:12.7mm; External Height:50.8mm; External Width:45mm; SVHC:No SVHC; External Depth:50.8mm; |
|
|
171 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||


