New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BYW29EX-200,127 - FAST RECOVERY DIODE, 88A, 200V, SOD-113

NXPBYW29EX-200,127
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
70R3695
Manufacturer Part No:
BYW29EX-200,127

Technical Data Sheet (41.29KB) EN
Technical Data Sheet (41.29KB) EN

NOTE-Exact replacement for:
73M9277


Product Information
  • FAST RECOVERY DIODE, 88A, 200V, SOD-113
  • Diode Type: Fast Recovery
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • Forward Current If(AV): 20A
  • Forward Voltage VF Max: 1.3V
  • Reverse Recovery Time trr Max: 25ns
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

1867 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.533   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $1.10 $0.5330
25  - 99 $0.931 $0.5330
100  - 249 $0.787 $0.5180
250  - 499 $0.623 $0.4450
500  - 999 $0.52 $0.4050
1000+  $0.427 $0.3580
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MK3306

MULTICOMP

Insulating Kit

Insulator Body Material:Mica; Thickness:0.1mm; Body Material:Mica; Length:19mm; Mounting Hole Dia:3.6mm;

265
Price
For: Pack of 10
1+
$2.19
100+
$1.96
250+
$1.79
500+
$1.65
more...

265 available to ship today
249G

AAVID THERMALLOY

THERMAL GREASE, TUBE, 28G

Series:Thermalcote; Dispensing Method:Tube; Weight:28g; Chemical Color:Opaque White; Color:Opaque White;

508
Price
For: 1 Each
1+
$6.32 Promotional price
15+
$5.76
25+
$5.38
50+
$5.38
more...

508 available to ship today
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60 / 40 Sn / Pb; Melting Temperature:190°C;

424
Price
For: 1 Each
1+
$35.56
25+
$32.40
50+
$29.95
100+
$28.38
more...

424 available to ship today
273-AB

WAKEFIELD SOLUTIONS

Heat Sink

Packages Cooled:TO-218 / TO-220; Thermal Resistance:49°C @ 2W; External Height - Imperial:0.374"; External Height - Metric:9.5mm; External Width - Imperial:0.752";

4409
Price
For: 1 Each
1+
$0.466
10+
$0.333
100+
$0.233
500+
$0.201
more...

4409 available to ship today
83-1097-2331

KESTER SOLDER

Liquid Flux Pen

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Features:Organic;

615
Price
For: 1 Each
1+
$5.95
50+
$5.43
100+
$5.04
500+
$4.73
more...

615 available to ship today
SK 145/37,5 STS-220

FISCHER ELEKTRONIK

HEAT SINK

Packages Cooled:TO-218 / TO-220 / TO-247 / TO-248; Thermal Resistance:12°C/W; External Height - Imperial:0.472"; External Height - Metric:12mm; External Width - Imperial:1.142";

128
Price
For: 1 Each
1+
$2.55
100+
$2.30
250+
$2.11
500+
$1.95
more...

128 available to ship today
MK3311

MULTICOMP

Fixing Kit

For Use With:TO-220, TO-126, SOT-93 Packages; Package / Case:SOT-93, TO-126, TO-220 ; RoHS Compliant: Yes;

380
Price
For: Pack of 10
1+
$1.96
100+
$1.76
250+
$1.61
500+
$1.48
more...

380 available to ship today
SK 409/25,4 STS

FISCHER ELEKTRONIK

HEAT SINK

Packages Cooled:DIL; Thermal Resistance:8.2°C/W; External Height - Imperial:0.5"; External Height - Metric:12.7mm; External Width - Imperial:1.772";

20
Price
For: 1 Each
1+
$2.84
50+
$2.56
100+
$2.35
250+
$2.17
more...

20 available to ship today
1622-10S

TECHSPRAY

CONTACT CLEANER, AEROSOL, 397ML

Cleaner Type:Electrical / Electronic Components; Cleaner Applications:Contacts / Electromechanical Parts / Electronics / PCBs; Dispensing Method:Aerosol; Series:EcoLine; Volume:10fl.oz. (US) ;

24
Price
For: 1 Each
1+
$16.19
10+
$15.30

24 available to ship today
-Ground Delivery Only
1399075-M

MULTICORE (SOLDER)

SOLDER WIRE, LEAD FREE, 0.7MM, 500G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3 / 0.7 Sn / Cu; Melting Temperature:227°C; Weight:500g ;

3
Price
For: 1 Each
1+
$62.38
25+
$59.35
50+
$56.57
100+
$54.81
more...

3 available to ship today
MC33263

MULTICOMP

Heat Sink

Packages Cooled:TO-220; Thermal Resistance:13.4°C/W; External Height - Imperial:1"; External Height - Metric:25.4mm; External Width - Imperial:1.374";

9
Price
For: 1 Each
1+
$1.13
100+
$1.02
250+
$0.919
500+
$0.834
more...

9 available to ship today
MUR820G

ON SEMICONDUCTOR

FAST DIODE, 8A, 200V, TO-220AC

Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):8A; Forward Voltage VF Max:975mV;

435
Price
For: 1 Each
1+
$0.888
25+
$0.760
100+
$0.538
250+
$0.498
more...

435 available to ship today
CLIP04

ABL HEATSINKS

HEAT SINK CLIP

SVHC:No SVHC (19-Dec-2011); Material:Steel; Package / Case:TO220 / TO3P; Packages Cooled:TO-220 / TO-3P; Type:Heat Sink Clip ;

2335
Price
For: 1 Each
10+
$0.818
250+
$0.734
500+
$0.653
1,000+
$0.590
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Diodes - Rectifiers) OR (BYW29EX-200,127)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP MK3306
Pack of 10
$2.19
AAVID THERMALLOY 249G
1 Each
$6.32
KESTER SOLDER 24-6040-0027
1 Each
$35.56