NXP - BYW29E-200 - FAST RECOVERY DIODE
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
55 Price For: 1 Each Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $0.637 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
26M4511
|
STMICROELECTRONICS
TYN825 |
THYRISTOR, 16A, 800V, TO-220 Peak Repetitive Off-State Voltage, Vdrm:800V; Current Igt:40mA; Av Current It:16A; RMS Current It:25A; Current Itsm @ 50Hz:300A; Max Current - Hold (Ih):50mA; Voltage Vgt:1.5V; Operating Temperature ; |
|
|
1285 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
81F046
|
WAKEFIELD THERMAL SOLUTIONS
273-AB |
Heat Sink Package/Case:TO-218, TO-220; Thermal Resistance:49°C/W; Mounting Type:Screw; Length:19.1mm; Height:9.5mm; Width:19.1mm; Color:Black; Heat Sink Material:Aluminum; |
|
|
3491 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
50P9593
|
MULTICOMP
MK3306 |
Insulating Kit Package/Case:TO-220; Body Material:Mica; Length:19mm; Mounting Hole Dia:3.6mm; Overall Width:15mm ; RoHS Compliant: Yes; |
|
|
207 |
Pack of 10 |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
42M2611
|
NTE ELECTRONICS
TP0006 |
Semiconductor hardware, Insulators Package/Case:TO-220; Body Material:Silicon/Fiberglass; Length:19.05mm; Thermal Resistance:0.5°C/W; Breakdown Voltage, V(br)gss:5000V; Mounting Hole Dia:3.73mm; Overall Width:12.7mm ; RoHS Compliant: Yes; |
|
|
92 |
Pack of 5 |
|
|
||||||||||||||
| Substitute Products Available | |||||||||||||||||||||||
|
|
45P5588
|
MULTICOMP
MK3306/S |
Insulating Kit Package/Case:TO-220; Breakdown Voltage, V(br)gss:1kV ; RoHS Compliant: Yes; |
|
|
187 |
Pack of 10 |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
50P9672
|
MULTICOMP
MK3311 |
Fixing Kit Package/Case:SOT-93, TO-126, TO-220 ; RoHS Compliant: Yes; |
|
|
0
|
Pack of 10 |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||
|
|
09R3146
|
MULTICOMP
MC33261 |
Heat Sink Package/Case:TO-218, TO-220; Thermal Resistance:16.7°C/W; Mounting Type:PC Board Thru Hole; Length:16.26mm; Height:25.4mm; Width:16.6mm ; RoHS Compliant: Yes; |
|
|
136 |
1 Each |
|
|
||||||||||||||
|
|
96K7220
|
AAVID THERMALLOY
BW38-4G |
HEAT SINK, TO-220/218, 7.2°C/W Case Style:TO-220 / TO-218; Thermal Resistance:7.2°C/W; Mounting Type:Screw Mount; Length:25.4mm; External Height:38mm; External Width:35mm; External Depth:50mm; External Length / Height:25.4mm; |
|
|
3709 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
10WX1058
|
AAVID THERMALLOY
TV5 |
HEAT SINK, TO-220, 21°C/W Case Style:TO-220; Thermal Resistance:21°C/W; Mounting Type:Screw Mount; Length:19mm; External Height:19mm; External Width:22mm; External Depth:19mm; External Length / Height:19mm; |
|
|
10039 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
34M8465
|
FISCHER ELEKTRONIK
SK 145/37,5 STS-220 |
HEAT SINK, TO-220, ETC, 12°C/W Case Style:TO-220; Thermal Resistance:12°C/W; Mounting Type:Screw Mount; Length:12mm; External Height:37.5mm; External Width:29mm; SVHC:No SVHC; External Depth:37.5mm; |
|
|
598 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
|
34M8466
|
FISCHER ELEKTRONIK
SK 409/25,4 STS |
HEAT SINK, TO-220/TO-3P, 8.2°C/W Case Style:TO-220; Thermal Resistance:8.2°C/W; Mounting Type:Screw Mount; Length:12.7mm; External Height:25.4mm; External Width:45mm; SVHC:No SVHC; External Depth:25.4mm; |
|
|
605 |
1 Each |
|
|
||||||||||||||
|
Substitute Products Available
|
|||||||||||||||||||||||
|
31C4129
|
NTE ELECTRONICS
NTE426 |
METRIC HARDWARE KIT |
172 |
Pack of 2 |
|
|
|||||||||||||||||
|
|
34M8468
|
FISCHER ELEKTRONIK
SK 409/50,8 STS |
HEAT SINK, TO-220/TO-3P, 6.2°C/W Case Style:TO-220, TO-3; Thermal Resistance:6.2°C/W; Mounting Type:Screw Mount; Length:12.7mm; External Height:50.8mm; External Width:45mm; SVHC:No SVHC; External Depth:50.8mm; |
|
|
171 |
1 Each |
|
|
||||||||||||||
| Accessories Available | |||||||||||||||||||||||


