New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BYV42E-200,127 - Rectifier Array

NXPBYV42E-200,127
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
70R3687
Manufacturer Part No:
BYV42E-200,127

NOTE-Exact replacement for:
24M0866


Product Information
  • Rectifier Array
  • Diode Type: Soft Recovery
  • Diode Configuration: Dual Common Cathode
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • Forward Current If(AV): 30A
  • Forward Voltage VF Max: 1.2V
  • Reverse Recovery Time trr Max: 28ns
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

4699 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.78   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $1.20 $0.7800
25  - 99 $0.975 $0.7280
100  - 249 $0.779 $0.6190
250  - 499 $0.652 $0.5690
500  - 999 $0.586 $0.5690
1000+  $0.528 $0.5280
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MK3306

MULTICOMP

Insulating Kit

Insulator Body Material:Mica; Thickness:0.1mm; Body Material:Mica; Length:19mm; Mounting Hole Dia:3.6mm;

265
Price
For: Pack of 10
1+
$2.19
100+
$1.96
250+
$1.79
500+
$1.65
more...

265 available to ship today
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

370
Price
For: 1 Each
1+
$5.01

370 available to ship today
SK 145/37,5 STS-220

FISCHER ELEKTRONIK

HEAT SINK

Packages Cooled:TO-218 / TO-220 / TO-247 / TO-248; Thermal Resistance:12°C/W; External Height - Imperial:0.472"; External Height - Metric:12mm; External Width - Imperial:1.142";

128
Price
For: 1 Each
1+
$2.55
100+
$2.30
250+
$2.11
500+
$1.95
more...

128 available to ship today
CW8400

ITW CHEMTRONICS

Lead-Free Flux

Flux Type:Rosin; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Volume:0.32fl.oz. (US); Weight:9g;

141
Price
For: 1 Each
1+
$9.95

141 available to ship today
-Ground Delivery Only
MK3311

MULTICOMP

Fixing Kit

For Use With:TO-220, TO-126, SOT-93 Packages; Package / Case:SOT-93, TO-126, TO-220 ; RoHS Compliant: Yes;

380
Price
For: Pack of 10
1+
$1.96
100+
$1.76
250+
$1.61
500+
$1.48
more...

380 available to ship today
TV5G

AAVID THERMALLOY

HEAT SINK

Packages Cooled:TO-220; Thermal Resistance:21°C/W; External Height - Imperial:0.748"; External Height - Metric:19mm; External Width - Imperial:0.866";

720
Price
For: 1 Each
1+
$0.790
250+
$0.709
500+
$0.632
1,000+
$0.570
more...

720 available to ship today
SK 409/25,4 STS

FISCHER ELEKTRONIK

HEAT SINK

Packages Cooled:DIL; Thermal Resistance:8.2°C/W; External Height - Imperial:0.5"; External Height - Metric:12.7mm; External Width - Imperial:1.772";

20
Price
For: 1 Each
1+
$2.84
50+
$2.56
100+
$2.35
250+
$2.17
more...

20 available to ship today
1399075-M

MULTICORE (SOLDER)

SOLDER WIRE, LEAD FREE, 0.7MM, 500G

External Diameter - Metric:0.7mm; External Diameter - Imperial:0.028"; Solder Alloy:99.3 / 0.7 Sn / Cu; Melting Temperature:227°C; Weight:500g ;

3
Price
For: 1 Each
1+
$62.38
25+
$59.35
50+
$56.57
100+
$54.81
more...

3 available to ship today
MM02104

MULTICORE (SOLDER)

SOLDER WIRE, SN/AG/CU, 217°C, 0.55LB

External Diameter - Metric:0.381mm; External Diameter - Imperial:0.015"; Solder Alloy:96.5 / 3 / 0.5 Sn / Ag / Cu; Melting Temperature:217°C; Weight:249.475g;

59
Price
For: 1 Each
1+
$49.97

59 available to ship today
SK 409/50,8 STS

FISCHER ELEKTRONIK

HEAT SINK, TO-220/TO-3P, 6.2°C/W

Packages Cooled:TO-3P / TO-220; Thermal Resistance:6.2°C/W; External Height - Imperial:2"; External Height - Metric:50.8mm; External Width - Imperial:1.77";

808
Price
For: 1 Each
1+
$3.34
50+
$3.01
100+
$2.77
250+
$2.56
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (Diodes - Rectifiers) OR (BYV42E-200,127)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP MK3306
Pack of 10
$2.19
1 Each
$5.01
FISCHER ELEKTRONIK SK 145/37,5 STS-220
1 Each
$2.55