2010/02/09

NXP - BYV29-400 - DIODE, ULTRAFAST, 9A

NXP,BYV29-400,DIODE, ULTRAFAST, 9A
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
25M7970
Manufacturer Part No:
BYV29-400

RoHS Compliance : RoHS Compliant Yes

Description
  • DIODE, ULTRAFAST, 9A
  • Diode Type:Fast Recovery
  • Voltage Vrrm:400V
  • Av Current If:9A
  • Max Voltage Vf:1.25V
  • Max Reverse RecoveryTime, trr:60ns
  • Max Current Ifs:100A
  • Diode Case Style:TO-220AC
  • No. of Pins:2
  • SVHC:No SVHC
  • Case
  • RoHS Compliant: Yes

Show Substitutes

Availability

Availability: 8040

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.772  

  1. Qty

Price

Qty Price
1  - 24 $0.772
25  - 99 $0.614
100  - 249 $0.493
250  - 499 $0.372
500  - 999 $0.342
1000+  $0.330

Product Information Product Attributes Similar Products

Substitute

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


25M7971

NXP
BYV29-500

DIODE, ULTRAFAST, 9A

Diode Type:Fast Recovery; Voltage Vrrm:500V; Av Current If:9A; Max Voltage Vf:1.25V; Max Reverse RecoveryTime, trr:60ns; Max Current Ifs:100A; Diode Case Style:TO-220AC; No. of Pins:2;

Datasheet
RoHS Certificate of Compliance
RoHS Compliant Yes 1608
1 Each
1+
$0.772
25+
$0.614
100+
$0.493
250+
$0.372
more...

Substitute Products Available RoHS Compliant Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$0.772

Customers Also Bought

NTE ELECTRONICS NTE53
1 Each
$12.00
1 Each
$15.95
FAIRCHILD SEMICONDUCTOR CD4093BCN
1 Each
$0.437