Low

NXP  BYC58X-600,127  Fast / Ultrafast Power Diode, 600 V, 8 A, Single, 3.2 V, 12.5 ns, 120 A

NXP BYC58X-600,127
Manufacturer:
NXP NXP
Manufacturer Part No:
BYC58X-600,127
Newark Part No.:
72R5037
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
8A
Diode Configuration:
Single
Forward Voltage VF Max:
3.2V
Reverse Recovery Time trr Max:
12.5ns
Forward Surge Current Ifsm Max:
120A
Operating Temperature Max:
150°C
Diode Case Style:
TO-220F
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products