New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BUK9840-55,115 - N CH MOSFET, TRENCH AUTOMOTIVE, 55V, 7A, 4-SOT-223

NXPBUK9840-55,115
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
79R1864
Manufacturer Part No:
BUK9840-55,115

Technical Data Sheet (59.21KB) EN
Technical Data Sheet (59.21KB) EN

NOTE-Exact replacement for:
35R0570


Product Information
  • N CH MOSFET, TRENCH AUTOMOTIVE, 55V, 7A, 4-SOT-223
  • Transistor Polarity: N Channel
  • Continuous Drain Current Id: 10.7A
  • Drain Source Voltage Vds: 55V
  • On Resistance Rds(on): 30mohm
  • Rds(on) Test Voltage Vgs: 5V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 296

Catalog Page/Catalog Number:

296 / 129

Availability

4000 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.11  

  1. Qty

Price

Qty Price
1  - 24 $1.11
25  - 99 $0.917
100  - 249 $0.761
250  - 499 $0.598
500  - 999 $0.51
1000+  $0.485
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BUK9840-55,115

NXP

N CH MOSFET, TRENCH AUTOMOTIVE, 55V, 10.7A, 4-SOT-223

Transistor Polarity:N Channel; Continuous Drain Current Id:10.7A; Drain Source Voltage Vds:55V; On Resistance Rds(on):30mohm; Rds(on) Test Voltage Vgs:5V ;

0
Price
For: Tape on reel of 1
5,000+
$0.485

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 111 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (MOSFETs - Single) OR (BUK9840-55,115)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$52.15