2010/02/09

NXP - BUK98150-55A - MOSFET, N CH 55V 5.5A SOT223 New

NXP,BUK98150-55A,MOSFET, N CH 55V 5.5A SOT223
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
35R0567
Manufacturer Part No:
BUK98150-55A

RoHS Compliance : RoHS Compliant Yes

Description
  • MOSFET, N CH 55V 5.5A SOT223
  • Transistor Polarity:N
  • On State Resistance:137mohm
  • Operating Temperature Range:-55°C to +150°C
  • Case Style:SOT-223
  • Cont Current Id:5.5A
  • Termination Type:SMD
  • Transistor Type:Enhancement
  • Typ Voltage
  • RoHS Compliant: Yes

Availability

Availability: 133

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.455  

  1. Qty

Price

Qty Price
1  - 249 $0.455
250  - 499 $0.343
500  - 999 $0.305
1000  - 4999 $0.274
5000+  $0.250

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----