New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BUK98150-55A,135 - N CH MOSFET, TRENCH AUTOMOTIVE, 55V, 5.5A, 4-SOT-223

NXPBUK98150-55A,135
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
75R4724
Manufacturer Part No:
BUK98150-55A,135

Technical Data Sheet (101.69KB) EN
Technical Data Sheet (101.69KB) EN

NOTE-Exact replacement for:
35R0567


Product Information
  • N CH MOSFET, TRENCH AUTOMOTIVE, 55V, 5.5A, 4-SOT-223
  • Transistor Polarity: N Channel
  • Continuous Drain Current Id: 5.5A
  • Drain Source Voltage Vds: 55V
  • On Resistance Rds(on): 116mohm
  • Rds(on) Test Voltage Vgs: 10V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 296

Catalog Page/Catalog Number:

296 / 129

Availability

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.251   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.516 $0.2510
25  - 99 $0.438 $0.2510
100  - 249 $0.37 $0.2440
250  - 499 $0.293 $0.2090
500  - 999 $0.245 $0.1910
1000+  $0.201 $0.1690
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BUK98150-55A,135

NXP

N CH MOSFET, TRENCH AUTOMOTIVE, 55V, 7A, 4-SOT-223

Transistor Polarity:N Channel; Continuous Drain Current Id:5.5A; Drain Source Voltage Vds:55V; On Resistance Rds(on):116mohm; Rds(on) Test Voltage Vgs:10V ;

0
Price
For: Tape on reel of 1
4,000+
$0.201

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 161 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

11
Price
For: 1 Each
1+
$33.36

11 available to ship today
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Volume:500ml; Chemical Color:Transparent;

4
Price
For: 1 Each
1+
$75.05

4 available to ship today
IRS2453DPBF

INTERNATIONAL RECTIFIER

IC, MOSFET DRVR, Full Bridge , DIP-14

Device Type:Full Bridge; Module Configuration:Full Bridge; Peak Output Current:180mA; Supply Voltage Range:10V to 12V; Driver Case Style:DIP;

17
Price
For: 1 Each
1+
$4.37
50+
$3.95
100+
$3.63
250+
$3.35
more...

17 available to ship today
NTEKCOM1

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:138-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$243.60
10+
$238.73
25+
$231.42
50+
$224.12
more...

1 available to ship today
NTEKCOM2

NTE ELECTRONICS

Transistor Diode Kit

Kit Contents:122-Pcs of Transistors & Diodes ; RoHS Compliant: NA;

1
Price
For: 1 Kit
1+
$282.45
10+
$276.81
25+
$268.33
50+
$259.86
more...

1 available to ship today
E-L6569D

STMICROELECTRONICS

HALF BRIDGE+OSC, SMD, 6569, SOIC8

Device Type:Power; Module Configuration:Half Bridge; Peak Output Current:270mA; Supply Voltage Range:10V to 16.6V; Driver Case Style:SOIC;

0
Price
For: 1 Each
1+
$3.10
50+
$2.80
100+
$2.57
250+
$2.37
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (MOSFETs - Single) OR (BUK98150-55A,135)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$52.15
1 Each
$33.36