2010/02/09

NXP - BUK9Y11-30B - MOSFET, N CH 30V 75A SOT669 New

NXP
Manufacturer:
NXP
Newark Part Number:
35R0553
Manufacturer Part No:
BUK9Y11-30B

RoHS Compliance : RoHS Compliant YesX

Description
  • MOSFET, N CH 30V 75A SOT669
  • Transistor Polarity:N
  • On State Resistance:9mohm
  • Operating Temperature Range:-55°C to +175°C
  • Case Style:SOT-669
  • Cont Current Id:59A
  • Termination Type:SMD
  • Transistor Type:Enhancement
  • Typ Voltage
  • RoHS Compliant: Yes

Availability

Availability: 100

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.33  

  1. Qty

Price

Qty Price
1  - 99 $1.33
100  - 249 $1.04
250  - 499 $0.929
500  - 999 $0.847
1000+  $0.778

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----