2010/02/09

NXP - BUK764R0-55B - MOSFET, N CH 55V 75A SOT404 New

NXP,BUK764R0-55B,MOSFET, N CH 55V 75A SOT404
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
35R0550
Manufacturer Part No:
BUK764R0-55B

RoHS Compliance : RoHS Compliant YesX

Description
  • MOSFET, N CH 55V 75A SOT404
  • Transistor Polarity:N
  • On State Resistance:4mohm
  • Operating Temperature Range:-55°C to +175°C
  • Case Style:SOT-404
  • Cont Current Id:75A
  • Termination Type:SMD
  • Transistor Type:Enhancement
  • Typ Voltage
  • RoHS Compliant: Yes

Availability

Availability: 172

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.85  

  1. Qty

Price

Qty Price
1  - 99 $2.85
100  - 249 $2.34
250  - 499 $2.14
500  - 999 $1.98
1000+  $1.85

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----