New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BUK764R0-55B,118 - N CH MOSFET, TRENCH AUTOMOTIVE, 55V, 5.5A, 4-D2PAK

NXPBUK764R0-55B,118
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
79R1849
Manufacturer Part No:
BUK764R0-55B,118

Technical Data Sheet (101.87KB) EN
Technical Data Sheet (101.87KB) EN

NOTE-Exact replacement for:
35R0550


Product Information
  • N CH MOSFET, TRENCH AUTOMOTIVE, 55V, 5.5A, 4-D2PAK
  • Transistor Polarity: N Channel
  • Continuous Drain Current Id: 75A
  • Drain Source Voltage Vds: 55V
  • On Resistance Rds(on): 3.4mohm
  • Rds(on) Test Voltage Vgs: 10V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 296

Catalog Page/Catalog Number:

296 / 129

Availability

4000 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.07   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $2.73 $2.07
25  - 99 $2.22 $1.76
100  - 249 $1.83 $1.62
250  - 499 $1.68 $1.62
500  - 999 $1.61 $1.61
1000+  $1.53 $1.53
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BUK764R0-55B,118

NXP

N CH MOSFET, TRENCH AUTOMOTIVE, 55V, 75A, 4-D2PAK

Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:55V; On Resistance Rds(on):3.4mohm; Rds(on) Test Voltage Vgs:10V ;

0
Price
For: Tape on reel of 1
4,800+
$1.53

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 111 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Chemical Color:Silver; Dispensing Method:Pen Applicator; Volume:4.89ml;

7
Price
For: 1 Each
1+
$52.15
10+
$49.28

7 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (MOSFETs - Single) OR (BUK764R0-55B,118)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$52.15