Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 70R3450
- Manufacturer Part No:
- BUK7535-55A,127
-
- Technical Data Sheet (209.80KB) EN
NOTE-Exact replacement for:
35R0547
Product Information
- N CH MOSFET, TRENCH AUTOMOTIVE, 55V, 23A, 3-TO-220AB
- Transistor Polarity: N Channel
- Continuous Drain Current Id: 35A
- Drain Source Voltage Vds: 55V
- On Resistance Rds(on): 30mohm
- Rds(on) Test Voltage Vgs: 10V
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
296 / 129Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 101 days
Price For: 1 Each
Minimum Order Quantity: 5000
Order Multiple Quantity: 50
Price: $0.505
Price
| Qty | Price |
|---|---|
| 5000+ | $0.505 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


