Low

NXP  BUK7275-100A,118  MOSFET Transistor, N Channel, 21.7 A, 100 V, 64 mohm, 10 V, 3 V

NXP BUK7275-100A,118
Technical Data Sheet (322.20KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
21.7A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.064ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
89W
Transistor Case Style:
SOT-428
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products