2010/02/09

NXP - BT169G - THYRISTOR, 0.8A, 600V, TO-92

NXP,BT169G,THYRISTOR, 0.8A, 600V, TO-92
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
96K7181
Manufacturer Part No:
BT169G

RoHS Compliance : RoHS Compliant Yes

Description
  • THYRISTOR, 0.8A, 600V, TO-92
  • Peak Repetitive Off-State Voltage, Vdrm:600V
  • Current Igt:50mA
  • Av Current It:0.5A
  • RMS Current It:0.8A
  • Current Itsm @ 50Hz:8A
  • Max Current - Hold (Ih):5mA
  • Voltage Vgt:0.5V
  • Operating Temperature
  • RoHS Compliant: Yes

Availability

Availability: 8209

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 5

Order Multiple Quantity: 5

Price: $0.202  

  1. Qty

Price

Qty Price
1  - 24 $0.202
25  - 99 $0.171
100  - 249 $0.144
250  - 499 $0.115
500  - 999 $0.095
1000+  $0.078

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----