Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 70R3325
- Manufacturer Part No:
- BT169G,112
-
- Technical Data Sheet (129.84KB) EN
NOTE-Exact replacement for:
96K7181
Product Information
- Thyristor
- Peak Repetitive Off-State Voltage, Vdrm: 600V
- Gate Trigger Current Max, Igt: 200µA
- Current It av: 500mA
- On State RMS Current IT(rms): 800mA
- Peak Non Rep Surge Current Itsm 50Hz: 9A
- Holding Current Max Ih: 5mA
- RoHS Compliant: Yes
Availability
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $0.223 | $0.1080 |
| 25 - 99 | $0.189 | $0.1080 |
| 100 - 249 | $0.16 | $0.1050 |
| 250 - 499 | $0.126 | $0.0900 |
| 500 - 999 | $0.106 | $0.0820 |
| 1000+ | $0.087 | $0.0730 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


