2010/02/09

NXP - BT151X-500R - THYRISTOR, 12A, 500V, TO-220F

NXP,BT151X-500R,THYRISTOR, 12A, 500V, TO-220F
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
73M9245
Manufacturer Part No:
BT151X-500R

RoHS Compliance : RoHS Compliant Yes

Description
  • THYRISTOR, 12A, 500V, TO-220F
  • Peak Repetitive Off-State Voltage, Vdrm:500V
  • Current Igt:15mA
  • Av Current It:7.5A
  • RMS Current It:12A
  • Current Itsm @ 50Hz:120A
  • Max Current - Hold (Ih):20mA
  • Voltage Vgt:0.6V
  • Operating Temperature
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 1034

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.02  

  1. Qty

Price

Qty Price
1  - 99 $1.02
100  - 249 $0.789
250  - 499 $0.711
500  - 999 $0.649
1000+  $0.595

Product Information Product Attributes Similar Products

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


50P9672

MULTICOMP
MK3311

Fixing Kit

Package/Case:SOT-93, TO-126, TO-220 ; RoHS Compliant: Yes;

Datasheet
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 0
Pack of 10
1+
$1.85
100+
$1.48
250+
$1.35
500+
$1.24
more...

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP MK3311
Pack of 10
$1.85

Customers Also Bought

GEMS SENSORS 26915
1 Each
$179.14