New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BT151X-500R,127 - THYRISTOR, 12A, 500V, TO-220

NXPBT151X-500R,127
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
70R3301
Manufacturer Part No:
BT151X-500R,127

Technical Data Sheet (71.60KB) EN
Technical Data Sheet (71.60KB) EN

Technical Data Sheet (101.72KB) EN
Technical Data Sheet (101.72KB) EN

NOTE-Exact replacement for:
73M9245


Product Information
  • THYRISTOR, 12A, 500V, TO-220
  • Peak Repetitive Off-State Voltage, Vdrm: 500V
  • Gate Trigger Current Max, Igt: 15mA
  • Current It av: 7.5A
  • On State RMS Current IT(rms): 12A
  • Peak Non Rep Surge Current Itsm 50Hz: 132A
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

2998 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.444   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 24 $0.736 $0.4440
25  - 99 $0.613 $0.4080
100  - 249 $0.508 $0.3810
250  - 499 $0.40 $0.3240
500  - 999 $0.341 $0.2980
1000+  $0.324 $0.2980
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MK3306

MULTICOMP

Insulating Kit

Insulator Body Material:Mica; Thickness:0.1mm; Body Material:Mica; Length:19mm; Mounting Hole Dia:3.6mm;

265
Price
For: Pack of 10
1+
$2.19
100+
$1.96
250+
$1.79
500+
$1.65
more...

265 available to ship today
MK3311

MULTICOMP

Fixing Kit

For Use With:TO-220, TO-126, SOT-93 Packages; Package / Case:SOT-93, TO-126, TO-220 ; RoHS Compliant: Yes;

380
Price
For: Pack of 10
1+
$1.96
100+
$1.76
250+
$1.61
500+
$1.48
more...

380 available to ship today
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60 / 40 Sn / Pb; Melting Temperature:190°C;

424
Price
For: 1 Each
1+
$35.56
25+
$32.40
50+
$29.95
100+
$28.38
more...

424 available to ship today
273-AB

WAKEFIELD SOLUTIONS

Heat Sink

Packages Cooled:TO-218 / TO-220; Thermal Resistance:49°C @ 2W; External Height - Imperial:0.374"; External Height - Metric:9.5mm; External Width - Imperial:0.752";

4409
Price
For: 1 Each
1+
$0.466
10+
$0.333
100+
$0.233
500+
$0.201
more...

4409 available to ship today
83-1097-2331

KESTER SOLDER

Liquid Flux Pen

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Features:Organic;

615
Price
For: 1 Each
1+
$5.95
50+
$5.43
100+
$5.04
500+
$4.73
more...

615 available to ship today
1622-10S

TECHSPRAY

CONTACT CLEANER, AEROSOL, 397ML

Cleaner Type:Electrical / Electronic Components; Cleaner Applications:Contacts / Electromechanical Parts / Electronics / PCBs; Dispensing Method:Aerosol; Series:EcoLine; Volume:10fl.oz. (US) ;

24
Price
For: 1 Each
1+
$16.19
10+
$15.30

24 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (SCR Thyristors) OR (BT151X-500R,127)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP MK3306
Pack of 10
$2.19
MULTICOMP MK3311
Pack of 10
$1.96
KESTER SOLDER 24-6040-0027
1 Each
$35.56