New to Newark/element14? Start here
2012/05/24

Spotted an Error? Print Page Share this page

NXP - BSS83.215 - MOSFET, N, SOT-143 REEL 3K

NXPBSS83.215
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
95M5526
Manufacturer Part No:
BSS83.215

Technical Data Sheet (236.51KB) EN
Technical Data Sheet (236.51KB) EN

Product Information
  • MOSFET, N, SOT-143 REEL 3K
  • Transistor Polarity: N Channel
  • Continuous Drain Current Id: 50mA
  • Drain Source Voltage Vds: 10V
  • On Resistance Rds(on): 45mohm
  • Rds(on) Test Voltage Vgs: 10V
  • Threshold Voltage Vgs Typ: 2V
  • Power Dissipation
  • RoHS Compliant: Yes

Availability

Availability: 0

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable


Delivery in 5-7 business days

Price For: Spool of 3,000

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1,461.60  

  1. Qty

Price

Qty Price
1  - 2 $1,461.60
3  - 4 $1,416.39
5  - 9 $1,378.72
10  - 24 $1,333.52
25+  $1,303.38
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BSS83,215

NXP

RF SWITCHING MOSFET, N CH, 10V, 50MA, 4-SOT-143B

Transistor Type:RF MOSFET; Drain Source Voltage Vds:10V; Continuous Drain Current Id:50mA; Power Dissipation Pd:230mW; RF Transistor Case:SOT-143B;

297
Price
For: 1 Cut tape
1+
$0.466 Promotional price
25+
$0.466
100+
$0.453
250+
$0.388
more...

297 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
574601

STANNOL

SOLDER WIRE, KS100, 0.3MM, 250G

External Diameter - Metric:0.3mm; External Diameter - Imperial:0.012"; Solder Alloy:95.6 / 3.8 / 0.7 Sn / Ag / Cu; Melting Temperature:217°C; Weight:250g;

11
Price
For: 1 Each
1+
$95.07
25+
$90.45
50+
$86.22
100+
$83.53
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


VACX

ERSA

DESOLDERING GUN, ESD

Desolder Tool Type:Pump; SVHC:No SVHC (19-Dec-2011) ; RoHS Compliant: NA;

0
Price
For: 1 Each
1+
$23.26
25+
$22.14
50+
$21.02
100+
$19.98
more...

Additional shipping fees may apply. Click here for details

Specified shipping time pertains to destinations within the continental United States.

Farnell UK Direct Ship
 - Non-Cancelable/Non-Returnable

Delivery in 5-7 business days


Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NXP) OR (MOSFETs - Single) OR (BSS83.215)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$95.07
1 Each
$23.26