Low

NXP  BSP126,115  N CH, DMOS FET, 250V, 375MA, 3-SOT-223

NXP-BSP126,115-N CH, DMOS FET, 250V, 375MA, 3-SOT-223

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R2931
  • Manufacturer Part No BSP126,115

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 5000

Order multiple quantity: 1000

Price: $0.348

Buy

Price

Quantity List Price
5000 - 14999 $0.348
15000 - 24999 $0.335
25000 - 74999 $0.325
75000 - 999999999 $0.314

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34R3019
BSP126,115
Technical Data Sheet} Technical Data Sheet}  

BSP126,115

NXP

MOSFET, N CH, 250V, 375MA, SOT223

MOSFET, N CH, 250V, 375MA, SOT223; Transistor Polarity:N Channel; Continuous Drain Current Id:300mA; Drain Source Voltage Vds:250V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation;RoHS Compliant: Yes

  Write a Review | Ask a Question

11

1+ $0.811 10+ $0.704 25+ $0.626 100+ $0.545 more…

Buy

(Available until stock is exhausted)

  • 11 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought