Low

NXP  BSH201,215  P CHANNEL, DMOS FET, -60V, -300MA, 3-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 79R1832
  • Manufacturer Part No BSH201,215

Product Information


  • Continuous Drain Current Id: -300mA
  • Drain Source Voltage Vds: -60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 2.1ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 417mW
  • Rds(on) Test Voltage Vgs: -10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: -1.9V
  • Transistor Case Style: SOT-23
  • Transistor Polarity: P Channel

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 12000

Order multiple quantity: 3000

Unit Price: $0.119

Buy

Price

Quantity List Price
2500+ $0.119

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R2920
BSH201,215

BSH201,215

NXP

P CHANNEL, DMOS FET, -60V, -300MA, 3-SOT-23, FULL REEL

P CHANNEL, DMOS FET, -60V, -300MA, 3-SOT-23, FULL REEL; Transistor Polarity:P Channel; Continuous Drain Current Id:-300mA; Drain Source Voltage Vds:-60V; On Resistance Rds(on):2.1ohm; Rds(on) Test Voltage Vgs:-10V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.105 15000+ $0.101 30000+ $0.098 75000+ $0.095 More Pricing

Buy
    Per the manufacturer, more stock expected week of 7/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought