Low

NXP  BLT81,115  UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R4686
  • Manufacturer Part No BLT81,115

Product Information


  • Collector Emitter Voltage V(br)ceo: 9.5V
  • Continuous Collector Current Ic: 500mA
  • DC Collector Current: 500mA
  • DC Current Gain hFE: 25
  • Forward Current Transfer Ratio: -
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 175°C
  • Power @ 1dB Gain Compression, P1dB: 6.5dB
  • Power Dissipation Pd: 2W
  • RF Transistor Case: SOT-223
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 900MHz

Availability

Availability:  351

(Available until stock is exhausted)


  • 351 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.934

Buy

Price

Quantity List Price Your Price
1 - 9 $1.84 Promotional price $0.934
10 - 24 $1.66 Promotional price $0.934
25 - 99 $1.48 Promotional price $0.934
100 - 249 $1.33 Promotional price $0.934
250 - 499 $1.18 Promotional price $0.934
500 - 999 $1.03 Promotional price $0.80
1000 - 2499 $0.852 Promotional price $0.747
2500+ $0.768 Promotional price $0.747

NXP-BLT81,115-UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223;UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:9.5V; Transition Frequency ft:900MHz; Power Dissipation Pd:2W; DC Collector Current:500mA; DC Current Gain hFE:25; MSL:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R2909
BLT81,115

BLT81,115

NXP

UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223, FULL REEL

UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:9.5V; Transition Frequency ft:900MHz; Power Dissipation Pd:2W; DC Collector Current:500mA; DC Current Gain hFE:25 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.812 2000+ $0.756 4000+ $0.728 8000+ $0.70 more…

Buy
    Per the manufacturer, more stock expected week of 3/30/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
75R4685
BLT80,115

BLT80,115

NXP

UHF POWER TRANSISTOR, NPN, 10V, 250MA, SOT223

UHF POWER TRANSISTOR, NPN, 10V, 250MA, SOT223; Operating Frequency Min:900MHz; Transition Frequency ft:900MHz; DC Current Gain hFE:25; Continuous Collector Current Ic:250mA; Noise Figure Typ:-; Forward Current Transfer Ratio:-; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

166

1+ $1.42 Promotional price 10+ $1.42 Promotional price 25+ $1.42 Promotional price 100+ $1.42 Promotional price more…

Buy
  • 166 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought