Low

NXP  BLT81,115  Bipolar - RF Transistor, UHF, NPN, 9.5 V, 900 MHz, 2 W, 500 mA, 25 hFE

NXP BLT81,115
Manufacturer:
NXP NXP
Manufacturer Part No:
BLT81,115
Newark Part No.:
70R2909
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
9.5V
Transition Frequency ft:
900MHz
Power Dissipation Pd:
2W
DC Collector Current:
500mA
DC Current Gain hFE:
25hFE
RF Transistor Case:
SOT-223
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar - RF Power Transistor, 900 MHz, 900 MHz, 25 hFE, 250 mA

NXP

137 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.82 Promotional price 10+ $1.82 Promotional price 25+ $1.67 Promotional price 100+ $1.67 Promotional price More pricing

Buy

Associated Products