Low

NXP  BLT80,115  UHF POWER TRANSISTOR, NPN, 10V, 250MA, SOT223

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 75R4685
  • Manufacturer Part No BLT80,115

Product Information


  • Collector Emitter Voltage V(br)ceo: 10V
  • Continuous Collector Current Ic: 250mA
  • DC Current Gain hFE: 25
  • Forward Current Transfer Ratio: -
  • MSL: -
  • No. of Pins: 3
  • Noise Figure Typ: -
  • Operating Frequency Min: 900MHz
  • Power @ 1dB Gain Compression, P1dB: 6dB
  • Power Dissipation Pd: 2W
  • Power Gain, Gp: 6dB
  • RF Transistor Case: SOT-223
  • SVHC: No SVHC (16-Jun-2014)
  • Transition Frequency Typ ft: 900MHz

Availability

Availability:  166


  • 166 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.42

Buy

Price

Quantity List Price Your Price
1 - 9 $2.78 Promotional price $1.42
10 - 24 $2.51 Promotional price $1.42
25 - 99 $2.24 Promotional price $1.42
100 - 249 $2.02 Promotional price $1.42
250 - 499 $1.79 Promotional price $1.42
500 - 999 $1.57 Promotional price $1.22
1000 - 2499 $1.30 Promotional price $1.14
2500+ $1.17 Promotional price $1.14

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R2908
BLT80,115

BLT80,115

NXP

UHF POWER TRANSISTOR, NPN, 10V, 250MA, SOT223, FULL REEL

UHF POWER TRANSISTOR, NPN, 10V, 250MA, SOT223, FULL REEL; Operating Frequency Min:900MHz; Transition Frequency ft:900MHz; DC Current Gain hFE:25; Continuous Collector Current Ic:250mA; Noise Figure Typ:-; Power Gain, Gp:6dB; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1000+ $1.24 2000+ $1.15 4000+ $1.11 8000+ $1.07 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
Contact me when back in stock
Suggested Substitutes
75R4686
BLT81,115

BLT81,115

NXP

UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223

UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:9.5V; Transition Frequency ft:900MHz; Power Dissipation Pd:2W; DC Collector Current:500mA; DC Current Gain hFE:25; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

351

1+ $0.934 Promotional price 10+ $0.934 Promotional price 25+ $0.934 Promotional price 100+ $0.934 Promotional price more…

Buy

(Available until stock is exhausted)

  • 351 in stock for same day shipping

see cut-off times

70R2909
BLT81,115

BLT81,115

NXP

UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223, FULL REEL

UHF POWER TRANSISTOR, NPN, 9.5V, 500MA, SOT223, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:9.5V; Transition Frequency ft:900MHz; Power Dissipation Pd:2W; DC Collector Current:500mA; DC Current Gain hFE:25 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.812 2000+ $0.756 4000+ $0.728 8000+ $0.70 more…

Buy
    Per the manufacturer, more stock expected week of 3/30/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought