Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 70R2908
- Manufacturer Part No:
- BLT80,115
-
- Technical Data Sheet (82.57KB) EN
- UHF POWER TRANSISTOR, NPN, 10V, 250MA, SOT223
- Operating Frequency Min: 900MHz
- DC Current Gain hFE: 25
- Continuous Collector Current Ic: 250mA
- Forward Current Transfer Ratio: -
- Collector Emitter Voltage V(br)ceo: 10V
- No. of Pins: 3
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 51 days
Price For: Tape on reel of 1
Minimum Order Quantity: 1000
Order Multiple Quantity: 1000
Price: $1.19
Price
| Qty | Price |
|---|---|
| 1000 | $1.19 |
| 2000 - 3000 | $1.15 |
| 4000 - 7000 | $1.11 |
| 8000 - 23000 | $1.08 |
| 24000+ | $1.04 |
|
|
- RoHS Compliance: Yes


