Low

NXP  BLL6H1214L-250,112  N CH L-BAND LDMOS TRANSISTOR, 50V, 1200MHZ - 1400MHZ, 2-SOT-502B

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 81R2004
  • Manufacturer Part No BLL6H1214L-250,112

Product Information


  • Continuous Drain Current Id: 42A
  • Drain Source Voltage Vds: 50V
  • MSL: -
  • No. of Pins: 2
  • Noise Figure Typ: 17dB
  • Operating Frequency Max: 1.4GHz
  • Operating Frequency Min: 1.2GHz
  • Operating Frequency Range: 1.2GHz to 1.4GHz
  • Operating Temperature Max: 200°C
  • Power Dissipation Pd: 250W
  • RF Transistor Case: SOT-502B
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Type: RF MOSFET

Availability

Availability:  20

(Available until stock is exhausted)


  • 20 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $323.55

Buy

Price

Quantity List Price Your Price
1 - 9 $419.70 Promotional price $323.55
10 - 24 $404.49 Promotional price $323.55
25 - 99 $389.29 Promotional price $323.55
100 - 999999999 $374.08 Promotional price $323.55

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought