Low

NXP  BLF6H10L-160,112  MOSFET, RF, N-CH, 104V, SOT-476C-3

NXP-BLF6H10L-160,112-MOSFET, RF, N-CH, 104V, SOT-476C-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 45W7148
  • Manufacturer Part No BLF6H10L-160,112

Product Information


  • Continuous Drain Current Id: -
  • Drain Source Voltage Vds: 104V
  • MSL: -
  • No. of Pins: 3
  • Operating Frequency Max: 960MHz
  • Operating Frequency Min: 729MHz
  • Operating Temperature Max: 200°C
  • Power Dissipation Pd: 160W
  • RF Transistor Case: SOT-467C
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Type: RF MOSFET

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 60

Order multiple quantity: 60

Price: $82.86

Buy

Price

Quantity List Price
25 - 99 $82.86
100 - 249 $80.44
250 - 499 $78.02
500 - 999 $76.21
1000+ $72.58

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought