Low

NXP  BLF6G27-45,112  RF FET Transistor, 65 V, 20 A, 45 W, 2.5 GHz, 2.7 GHz, SOT-608A

NXP BLF6G27-45,112
Manufacturer:
NXP NXP
Manufacturer Part No:
BLF6G27-45,112
Newark Part No.:
70R2843
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Drain Source Voltage Vds:
65V
Continuous Drain Current Id:
20A
Power Dissipation Pd:
45W
Operating Frequency Min:
2.5GHz
Operating Frequency Max:
2.7GHz
RF Transistor Case:
SOT-608A
No. of Pins:
3Pins
Operating Temperature Max:
200°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.