Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NXP
- Newark Part Number:
- 70R2784
- Manufacturer Part No:
- BLF574,112
-
- Technical Data Sheet (171.63KB) EN
Product Information
- N CH HF / VHF POWER LDMOS, 50V, 10MHZ - 500MHZ, 4-SOT-539A
- Transistor Type: RF MOSFET
- Drain Source Voltage Vds: 50V
- Continuous Drain Current Id: 1A
- Power Dissipation Pd: 400W
- Operating Frequency Min: 10MHz
- No. of Pins: 4
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $189.67
Price
| Qty | Price |
|---|---|
| 1 - 9 | $189.67 |
| 10 - 24 | $182.90 |
| 25 - 99 | $176.12 |
| 100 - 249 | $169.35 |
| 250+ | $162.57 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


