2010/02/10

NXP - BLF278 - MOSFET, N, VHF, SOT-262

NXP
Manufacturer:
NXP
Newark Part Number:
01P3315
Manufacturer Part No:
BLF278

RoHS Compliance : RoHS Compliant Yes

Description
  • MOSFET, N, VHF, SOT-262
  • Transistor Type:MOSFET
  • Max Voltage Vds:125V
  • Cont Current Id:18A
  • SVHC:No SVHC
  • Case Style:SOT-262A1
  • Max Junction Temperature Tj:200°C
  • Power Dissipation:500W
  • Transistor Polarity:N
  • Voltage Vds:125V
  • Max
  • RoHS Compliant: Yes

Availability

Availability: 8

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $246.12  

  1. Qty

Price

Qty Price
1  - 9 $246.12
10  - 24 $227.19
25  - 49 $211.60
50  - 99 $203.80
100+  $194.89

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

MCM IRF511
1 Each
$2.12