2010/02/10

NXP - BLF245 - MOSFET, VHF, SOT-123

NXP,BLF245,MOSFET, VHF, SOT-123
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
50M3410
Manufacturer Part No:
BLF245

RoHS Compliance : RoHS Compliant Yes

Description
  • MOSFET, VHF, SOT-123
  • Transistor Type:MOSFET
  • Max Voltage Vds:65V
  • Cont Current Id:6A
  • SVHC:No SVHC
  • Case Style:SOT-123
  • No. of Transistors:1
  • Pin Format:D(1), S(2&4), G(3)
  • Power Dissipation:68W
  • Transistor Polarity:N
  • Typ Gain
  • RoHS Compliant: Yes

Availability

Availability: 44

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $46.71  

  1. Qty

Price

Qty Price
1  - 9 $46.71
10  - 24 $44.39
25  - 49 $43.12
50  - 99 $41.64
100+  $40.16

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----