2010/02/09

NXP - BLF242 - MOSFET, RF, SOT-123

NXP,BLF242,MOSFET, RF, SOT-123
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
96K6994
Manufacturer Part No:
BLF242

RoHS Compliance : RoHS Compliant Yes

Description
  • MOSFET, RF, SOT-123
  • Transistor Type:MOSFET
  • Max Voltage Vds:65V
  • Cont Current Id:1A
  • Max Power Dissipation:16W
  • Noise:5.5dB
  • Operating Temperature Range:-65°C to +150°C
  • SVHC:No SVHC
  • Case Style:SOT-123
  • No. of Transistors:1
  • RoHS Compliant: Yes

Availability

Availability: 21

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $44.99  

  1. Qty

Price

Qty Price
1  - 9 $44.99
10  - 24 $42.75
25  - 49 $41.53
50  - 99 $40.10
100+  $38.68

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----