2010/03/19

NXP - BLF177 - MOSFET, VHF, SOT-121

NXP,BLF177,MOSFET, VHF, SOT-121
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
50M3409
Manufacturer Part No:
BLF177

RoHS Compliance : RoHS Compliant Yes

Description
  • MOSFET, VHF, SOT-121
  • Transistor Type:MOSFET
  • Max Voltage Vds:125V
  • Cont Current Id:16A
  • Max Power Dissipation:220W
  • SVHC:No SVHC
  • Case Style:SOT-121
  • No. of Transistors:1
  • Pin Format:D(1), S(2&4), G(3)
  • Transistor Polarity:N
  • Typ
  • RoHS Compliant: Yes

Availability

Availability: 84

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $91.11  

  1. Qty

Price

Qty Price
1  - 9 $91.11
10  - 24 $84.11
25  - 49 $78.33
50  - 99 $75.45
100+  $72.15

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----