2010/02/09

NXP - BLF175 - MOSFET, VHF, SOT-123

NXP,BLF175,MOSFET, VHF, SOT-123
Image is for illustrative purposes only.
Please refer to product description
NXP
Manufacturer:
NXP
Newark Part Number:
50M3408
Manufacturer Part No:
BLF175

RoHS Compliance : RoHS Compliant Yes

Description
  • MOSFET, VHF, SOT-123
  • Transistor Type:MOSFET
  • Max Voltage Vds:125V
  • Cont Current Id:4A
  • Max Power Dissipation:68W
  • SVHC:No SVHC
  • Case Style:SOT-123
  • Junction to Case Thermal Resistance A:2.6°C/W
  • No. of Transistors:1
  • Pin
  • RoHS Compliant: Yes

Availability

Availability: 0

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Lead Time 71 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $57.27  

  1. Qty

Price

Qty Price
1  - 9 $57.27
10  - 24 $54.42
25  - 49 $52.87
50  - 99 $51.05
100+  $49.24

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----